Ericsson PKJ4113APIT technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 12.5A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PKJ |
| Voltage - Output 1 | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ericsson PKJ4113APIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.