Ericsson PKJ4216NPIT technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 250W |
| Output Voltage | 30.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKJ4216NPIT to view detailed technical specifications.
No datasheet is available for this part.