Ericsson PKL4311PIT technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 60A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PKL |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKL4311PIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.