Ericsson PKM2513EPI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKM-E |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM2513EPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.