Ericsson PKM2513EPIHS technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Power | 50W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM2513EPIHS to view detailed technical specifications.
No datasheet is available for this part.