Ericsson PKM4116DPINB technical specifications.
| Current - Output 1 | 15A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 108W |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | PKM-D |
| Voltage - Output 1 | 7.2V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM4116DPINB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.