Ericsson PKM4213CPINBSPLA technical specifications.
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 204W |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM4213CPINBSPLA to view detailed technical specifications.
No datasheet is available for this part.