Ericsson PKM4418APIOA technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 45W |
| Output Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM4418APIOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.