
Ericsson PKM4515EPI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKM-E |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM4515EPI to view detailed technical specifications.
No datasheet is available for this part.