Ericsson PKM4718GDPINB technical specifications.
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Voltage - Output 1 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKM4718GDPINB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.