Ericsson PKM4810EPIPHSLA technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 82.5W |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKM4810EPIPHSLA to view detailed technical specifications.
No datasheet is available for this part.