Ericsson PKR2111ASIB technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5.05V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKR2111ASIB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.