
Ericsson PKR4211ASI technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | PKR |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKR4211ASI to view detailed technical specifications.
No datasheet is available for this part.