Ericsson PKR4221ASI technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Isolation Voltage | 1.5kV |
| Mount | Standard |
| Number of Outputs | 2 |
| Output Power | 7W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PKR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKR4221ASI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.