Ericsson PKR4713SI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Power | 7W |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | PKR |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PKR4713SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.