Ericsson PKR4919BSI technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 2.1A |
| Current - Output 2 | 500mA |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 2 |
| Output Current | 4.4A |
| Output Power | 8W |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | PKR |
| Voltage - Output 1 | 4V |
| Voltage - Output 2 | 6V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKR4919BSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.