The PKR5611SI is a single output DC-DC converter with an output voltage of 5.8V and a maximum output current of 1.2A, resulting in an output power of 6W. It features a high isolation voltage of 1.5kV and is available in a surface mount package. The device is packaged in a rail or tube format with 15 units per package. The PKR5611SI is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.2A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5.8V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKR |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
