Ericsson PKR5611SIC technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKR5611SIC to view detailed technical specifications.
No datasheet is available for this part.