Ericsson PKU4105CSI technical specifications.
| Current - Output 1 | 20A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Series | PKU-C |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKU4105CSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.