Ericsson PKU4511SI technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKU4511SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.