Ericsson PKU4515-SI technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.3A |
| Height | 9.9mm |
| Isolation Voltage | 1.5kV |
| Length | 33.02mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 50W |
| Output Voltage | 15V |
| Series | PKU 4000 |
| Voltage - Output 1 | 15V |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKU4515-SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.