This 8-pin dual output DC/DC converter from Ericsson features a JEDEC package code of R-XDMA-P8 and measures 22.86mm in width and 33.02mm in length. It has a maximum input voltage of 72V and a minimum input voltage of 18V. The device is designed for board mount applications.
Ericsson PKU5310EPILB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.86 |
| Length | 33.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ericsson PKU5310EPILB to view detailed technical specifications.
No datasheet is available for this part.