Ericsson PKV5110PILA technical specifications.
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKV5110PILA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.