Ericsson PKV5315PI technical specifications.
| Current - Output 1 | 200mA |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKV |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKV5315PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.