Ericsson PKY2616PI technical specifications.
| Current - Output 1 | 21.5A |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Length | 116.8mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 600W |
| RoHS Compliant | Yes |
| Series | PKY 2000 PI |
| Voltage - Output 1 | 28V |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKY2616PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.