Ericsson PKY4616PIM technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 21.5A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 21.5A |
| Output Power | 602W |
| Output Voltage | 28V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKY |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKY4616PIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.