Ericsson PKY4716PIM technical specifications.
| Package/Case | Full Brick |
| Current - Output 1 | 28A |
| Isolation Voltage | 1.5kV |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 784W |
| Output Voltage | 28V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PKY |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PKY4716PIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.