Ericsson PMB4418TWP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 36W |
| Output Voltage | 3.6V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMB |
| Voltage - Output 1 | 3.63V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMB4418TWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
