Ericsson PMD4118OWP technical specifications.
| Current - Output 1 | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMD |
| Voltage - Output 1 | 1.03V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMD4118OWP to view detailed technical specifications.
No datasheet is available for this part.