Ericsson PMD5118OWP technical specifications.
| Current - Output 1 | 2.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMD |
| Voltage - Output 1 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMD5118OWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.