Ericsson PMF4218TP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 25W |
| Output Voltage | 2.5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMF |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMF4218TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.