Ericsson PMF5118VPF technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Number of Outputs | 1 |
| Output Power | 18W |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PMF-F |
| Voltage - Output 1 | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PMF5118VPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.