
Ericsson PMG4218VPF technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 15A |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 27W |
| Output Voltage | 1.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PMG-F |
| Voltage - Output 1 | 1.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ericsson PMG4218VPF to view detailed technical specifications.
No datasheet is available for this part.
