Module DC-DC 1-OUT 0.8V to 2.5V 15A 37.5W 10-Pin Tray
Ericsson PMG4318TS/B technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 37.5W |
| Output Voltage | 2.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMG4318TS/B to view detailed technical specifications.
No datasheet is available for this part.