Ericsson PMG5518TP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 15A |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 54W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMG |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMG5518TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
