Ericsson PMG8218TSR technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 12A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 22W |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | PMG |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMG8218TSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.