Ericsson PMH4518TP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 22A |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 55W |
| Output Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMH |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMH4518TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.