Ericsson PMH8318TS technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 18A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 14W |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PMH |
| Voltage - Output 1 | 824mV |
| RoHS | Not Compliant |
Download the complete datasheet for Ericsson PMH8318TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.