
The PMP5818UWP is a general purpose power supply module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 42 and is packaged in a tray. The module is RoHS compliant and has a width of 18.93mm, a length of 22.1mm, and a height of 8.5mm. It is designed for through hole mounting and has a single output with a voltage of 5.5V and a current of 16A, resulting in an output power of 88W.
Ericsson PMP5818UWP technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16A |
| Height | 8.5mm |
| Length | 22.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 88W |
| Output Voltage | 5.5V |
| Package Quantity | 42 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMP 5000 |
| Voltage - Output 1 | 5.5V |
| Width | 18.93mm |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMP5818UWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.