Ericsson PMR5118UWP technical specifications.
| Current - Output 1 | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Power | 35W |
| Output Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMR5118UWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.