Ericsson PMR8210SR technical specifications.
| Current - Output 1 | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 132W |
| Output Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Ericsson PMR8210SR to view detailed technical specifications.
No datasheet is available for this part.