This VHF pair cable features 30cm length with 3 silver plated copper conductors. The insulation is color-coded as (White/Blue)/(White/Orange)/(White/Green) and the jacket is black. The maximum outer diameter is 2.8mm. It is designed for operation within a temperature range of -20 to 75°C and has a maximum voltage rating of 100V.
Ericsson TEL 301 5002/003 technical specifications.
| Type | VHF Pair Cable |
| Size | 30AWG |
| Number of Conductors | 3 |
| Conductor Material | Silver Plated Copper |
| Insulation Color | (White/Blue)/(White/Orange)/(White/Green) |
| Jacket Color | Black |
| Maximum Outer Diameter | 2.8mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ericsson TEL 301 5002/003 to view detailed technical specifications.
No datasheet is available for this part.