This 28AWG VHF pair cable features three tinned copper conductors with white/blue, white/orange, and white/green insulation colors. The cable has a black jacket and a maximum outer diameter of 3.6mm. It is rated for a maximum voltage of 100V and operates within a temperature range of -20 to 75°C. The cable is shielded with a foil shield type.
Ericsson TEL 301 6029/003 technical specifications.
| Type | VHF Pair Cable |
| Size | 28AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Insulation Color | (White/Blue)/(White/Orange)/(White/Green) |
| Jacket Color | Black |
| Maximum Outer Diameter | 3.6mm |
| Max Voltage Rating | 100V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ericsson TEL 301 6029/003 to view detailed technical specifications.
No datasheet is available for this part.