Erni 413963 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Material | PC |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Erni 413963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.