Erni LDG-S4KIT technical specifications.
| Package/Case | 100 |
| Color | Black |
| Depth | 122mm |
| Height | 100mm |
| Material | Thermoplastic |
| Mount | DIN Rail |
| Ratings | IP40 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Erni LDG-S4KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.