The HSPI5022-100M is a shielded wirewound inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 3.9A and a maximum DC resistance of 0.04 ohms. The inductor's self resonant frequency is a minimum of 30MHz. It measures 18.54mm in length, 7.62mm in height, and 15.24mm in depth. The HSPI5022-100M operates over a temperature range of -40 to 85 degrees Celsius.
Erocore Enterprise HSPI5022-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Erocore Enterprise HSPI5022-100M to view detailed technical specifications.
No datasheet is available for this part.