The HSPI5022-150M is a shielded wirewound inductor from Erocore Enterprise. It has a type of power inductor with a technology of wirewound. The inductor provides a high level of protection with a shielded protection style. It has an inductance of 15uH with a tolerance of 20%. The inductor is tested at a frequency of 100KHz. It can handle a maximum DC current of 3.4A with a maximum DC resistance of 0.048ohm. The inductor has a minimum self resonant frequency of 20MHz. It has a product length of 18.54mm, a height of 7.62mm, and a product depth of 15.24mm. The operating temperature range is from -40 to 85 degrees Celsius.
Erocore Enterprise HSPI5022-150M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.4A |
| Max DC Resistance | 0.048Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Erocore Enterprise HSPI5022-150M to view detailed technical specifications.
No datasheet is available for this part.