This shielded wirewound inductor features a 150uH inductance with a 20% tolerance and a maximum DC current of 1.3A. The inductor has a maximum DC resistance of 0.293 ohms and a minimum self-resonant frequency of 6MHz. It measures 18.54mm in length, 7.62mm in height, and 15.24mm in depth. The inductor operates within a temperature range of -40C to 85C.
Erocore Enterprise HSPI5022-151M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.293Ohm |
| Minimum Self Resonant Frequency | 6MHz |
| Product Length | 18.54mm |
| Height | 7.62mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Erocore Enterprise HSPI5022-151M to view detailed technical specifications.
No datasheet is available for this part.