ERP Power EBR015U-0500-28 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC(Typ) |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 28VDC |
| Maximum Output Current | 500mA |
| Maximum Output Power | 14W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Typ)% |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Max Operating Temperature | 90°C |
Download the complete datasheet for ERP Power EBR015U-0500-28 to view detailed technical specifications.
No datasheet is available for this part.