The EBR020E-0380-42 is a constant current LED power supply with an input voltage range of 180VAC to 264VAC. It has a single output with a voltage range of 30 to 42V and a maximum output current of 380mA. The supply has a maximum output power of 16W and is designed for AC/DC applications. It features a minimum efficiency of 87% and supports ELV/TRIAC dimming. The unit has a power factor correction of 0.9(Min) and an IP20 rating. It operates within a temperature range of -30 to 90 degrees Celsius and has a 5-year warranty.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 180VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 42VDC |
| Maximum Output Current | 380mA |
| Maximum Output Power | 16W |
| Input/Output Type | AC/DC |
| Efficiency | 87(Min)% |
| Dimming | ELV/TRIAC |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP20 |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 90°C |
| Product Weight | 170.5g |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |